| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-966140-6 |
| Color: | Natural |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Number of Positions: | 21 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Number of Signal Positions: | 21 |
| Tab Width: | .11 in, 2.8 mm |
| Connector Width: | 20.3 mm, .791 in |
| PCB Mount Alignment: | Without |
| Length: | 2.008 in, 51 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-966140-6 |
| SKU: | AMP4-966140-6 |
4-966140-6
Specifications
Detailed Description
Enhance your automotive connectivity with this TAB HEADER2.8X0.8MM component, designed for efficient signal transmission in automotive applications. Featuring 21 positions and a 3.5mm pitch, it ensures reliable performance on the road. With a maximum operating temperature of 100°C and compatibility with lead-free solder processes, this connector is built to withstand harsh automotive environments. Its horizontal/90° mount orientation and wave solder capability simplify assembly, while its UL 94-HB flammability standard compliance ensures safety. The silver plating and 24V DC voltage rating guarantee optimal conductivity, making it a versatile choice for automotive electronic systems.

