| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-967627-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-967627-1 |
| SKU: | AMP4-967627-1 |
4-967627-1
| Heilind Number: | AMP4-967627-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-967627-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily manage your signal connections with this TAB HSG 2.8MM 12POS housing, part of the AMP MCP 2.8 Connector System. Designed for male terminals, it features three rows and a 5mm pitch for secure and efficient wiring. With a voltage rating of 28V DC, it ensures reliable performance in industrial and commercial transportation applications. The PA GF body material guarantees durability, even in harsh operating temperatures ranging from -40 to 120°C (-40 to 248°F). Measuring 1.083 inches in length and 1.205 inches in height, this housing offers a compact yet robust solution. Its 180° cable exit angle and 12-position architecture make it ideal for wire-to-wire connections. With a primary locking feature on the terminal, you can rest assured of a secure connection. RoHS compliance further underscores its quality and environmental responsibility. Perfect for automotive and other demanding environments, this housing is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-968972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


