| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 413524-5 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 GHz |
| Body Material: | Zinc |
| Capacitance: | 9400 pF |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Profile: | Standard |
| Port Configuration: | Single Port |
| Tail Length: | .157 in, 4 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | With |
| PCB Retention Type: | Compliant Pin |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4166 |
| Clip Style: | Standard |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .11 in, 2.79 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 889 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.875 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Rated Voltage: | 1500 VDC |
| Part Aliases: | 413524-5 |
| Replacement Part: | 5413524-5 |
| SKU: | AMP413524-5 |
413524-5
| Heilind Number: | AMP413524-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 413524-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JACK DECOUPLER PCB RTANG, a high-performance BNC connector designed for reliable signal transmission in RF applications. This miniature right-angle jack features a durable zinc body with nickel plating, ensuring long-lasting performance even in harsh environments. With a 50 Ω impedance and a frequency range of up to 1 GHz, it is ideal for high-speed data transfer. The gold-plated center contact and phosphor bronze construction provide excellent conductivity, while the Polymethylpentene dielectric material ensures signal integrity. Suitable for through-hole mounting on PCBs, this connector offers easy installation with its lockwasher and nut panel mount feature. Its wave solder capability and wide operating temperature range make it versatile for various industrial and commercial applications. Trust in the reliability and quality of the JACK DECOUPLER PCB RTANG for your connectivity needs.

