| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41560 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41560 |
41560
| Heilind Number: | AMP41560 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 41560 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this durable Ring Tongue Crimp Terminal. Featuring a .190-inch opening suitable for 18-14 AWG wires, this straight-oriented connector is made of brass for reliable conductivity. With a #10 stud size and operating temperature range of -40 to 110°C, it's ideal for various applications. The open barrel design allows for quick and efficient crimping, accommodating wire sizes from .8 to 2mm². RoHS compliant and suitable for 14-18 AWG wires, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640514-0 | 20P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 42400-2 | Cut Strip - FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42460-2 | FF 250 TAB 18-14AWG TPBR | ![]() |
| TE Connectivity 61412-1 | 180 SHPL REC 18-14 BR | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |


