| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42400-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.05 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42400-2 |
42400-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Terminal Receptacle, designed for 18-14 AWG wire sizes. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp connection and open barrel design facilitate easy installation, accommodating wire insulation diameters from .12 to .17 inches (3.1 to 4.3 mm). With a compatible tab width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in), it guarantees a secure fit for various applications. Trust in its RoHS compliance and the reputation of our Quick Disconnects product line, delivering quality and efficiency in every use. Elevate your connectivity with this essential component for crimp terminals, housings, splices, and lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-9 | 15P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 42400-2 | Cut Strip - FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150016-1 | ![]() | |
| TE Connectivity 2150016-2 | ![]() | |
| TE Connectivity 58524-1 | ![]() | |
| TE Connectivity 58524-2 | ![]() | |
| TE Connectivity 7-2150016-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232112-1 | ![]() | |
| TE Connectivity 42845-2 | ![]() |


