42627-4

Heilind Number:AMP42627-4
Manufacturer:TE Connectivity
Manufacturer Number:42627-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 3232-8282 .0198 NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42627-4
Series:SPLICE
Contact Plating:Nickel
Wire Size:11 - 15 AWG, 1.62 - 4.56 mm², 3200 - 8200 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42627-4

Detailed Description

Enhance your wire connections with our SPLICE series offering, featuring a reliably constructed splice with .0198 NPST. Designed for compatibility with wire sizes ranging from 1.62 to 4.56 mm² (3200-8200 CMA, 11-15 AWG), this splice guarantees a secure and efficient connection every time. With a nickel contact plating and an open barrel type, durability and ease of use are paramount. Non-insulated for maximum versatility, these splices are a must-have for any professional wiring project. Rest assured, our SPLICE series is fully compliant with RoHS regulations, ensuring both quality and environmental responsibility. Elevate your wire connections with this essential splice solution.