| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42713-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .179 in, 3.3 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42713-2 |
42713-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 205 Receptacle, designed for efficient wire termination. Featuring a durable Brass construction with Tin plating, this straight orientation terminal is ideal for 14-18 AWG wires. Its F-Crimp design ensures a secure attachment, while the open barrel accepts insulation diameters ranging from .13 to .179 inches. With an overall length of 15.62 mm, it's compatible with tabs of .205 inches in width and .51 mm in thickness. Operating in a wide temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliant, this receptacle guarantees reliability in various applications. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150842-1 | ![]() | |
| TE Connectivity 2150842-2 | ![]() | |
| TE Connectivity 7-2150842-1 | ![]() |


