| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444334-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.1 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP444334-3 |
444334-3
Specifications
Detailed Description
Introducing the FASTON 250 series, a high-quality solution for your electrical connections. These receptacles feature a durable brass construction, ensuring reliability in various applications. With a compatible tab width of 6.35 mm and a thickness of .81 mm, they are designed to accommodate wires ranging from 18 to 22 AWG. The straight orientation and F-Crimp type make for easy installation, while the open barrel allows for efficient wire termination. Operating seamlessly in temperatures ranging from -40 to 110 °C, these receptacles are ideal for both commercial and industrial use. Trust in the performance and durability of these FASTON 250 receptacles for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150161-1 | ![]() | |
| TE Connectivity 2150161-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444334-1 | ![]() |


