480116-3

Heilind Number:AMP480116-3
Manufacturer:TE Connectivity
Manufacturer Number:480116-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 2P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480116-3
Housing Material:Nylon
Pitch:.303 in, 7.7 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP480116-3

Detailed Description

Effortlessly secure your connections with our FF 250 TAB HSG 2P Nylon Black Terminal Housing. Made from durable nylon and featuring a straight orientation with a pitch of 7.7mm (.303 in), this housing ensures reliable performance. With two tab terminals, it allows for easy and efficient cable mounting in a free-hanging style. Its sleek black color adds a professional touch to your setups. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Ideal for various applications, it's a must-have component for your connectivity needs. Upgrade your projects with this high-quality terminal housing today.