| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485003-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 18 - 22 AWG, .3 - 8 mm², 640 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP485003-1 |
485003-1
Specifications
Detailed Description
Enhance your electrical connections with this robust ring terminal, designed for 22-18 AWG wire sizes. Crafted from durable steel with a nickel-plated finish, it ensures reliable performance in temperatures ranging from -40 to 250°C. The #8 stud size and M4 compatibility make it versatile for various applications. Featuring a straight orientation and open barrel design, it offers easy and efficient installation. With RoHS compliance and high-quality construction, this terminal is a dependable choice for professionals in the field. Upgrade your connectivity with this essential component from our Rings & Spades collection.

