| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487137-8 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5697 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487137-8 |
| SKU: | AMP487137-8 |
487137-8
Specifications
Detailed Description
Enhance your signal connectivity with our FFC Solder Tab, featuring a robust Phosphor Bronze contact material. Designed for cable mount installation, this connector offers seamless integration with a pitch of 2.54mm (.1 in). Its tin-lead plating ensures reliable performance in a wide operating temperature range from -65 to 105°C (-85 to 221°F). Perfect for signal circuit applications, this component is ideal for wire termination in various electronic devices. Packaged on a convenient reel, it is efficient for large-scale production. Trust in its durability and efficiency for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-10-98P(470) | ![]() |


