| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487406-3 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487406-3 |
| Replacement Part: | 2-487406-6 |
| SKU: | AMP487406-3 |
487406-3
| Heilind Number: | AMP487406-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487406-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this FFC RCPT CONT SP 50AU RL, a female cable mount connector designed for seamless signal transmission. Featuring insulation displacement crimp (IDC) termination method and gold flash over palladium nickel contact plating, this high-quality connector ensures reliable performance in a variety of applications. With a pitch of 2.54 mm (.1 in) and operating temperature range of -65 to 105°C (-85 to 221°F), it is suitable for use in diverse environments. RoHS compliance may be verified upon request. Ideal for data and device applications, this connector is a valuable addition to any project requiring efficient cable-to-cable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


