487547-1

Heilind Number:AMP487547-1
Manufacturer:TE Connectivity
Manufacturer Number:487547-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FFC RCPT CONTACT .050CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487547-1
Series:FFC
Amperage:1.5 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Wire Type:FFC
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Solder Tail Contact Plating Thickness:100 µin
Conductor Width:.66 mm
Part Aliases:044-1768-00 487547-1
SKU:AMP487547-1

Detailed Description

Effortlessly connect FFC cables with precision using this FFC RCPT CONTACT .050CL. Designed for optimal performance, this female contact features a Cable Mount (Free-Hanging) configuration with Insulation Displacement Crimp (IDC) termination method. The phosphor bronze construction with Gold Flash over Palladium Nickel plating ensures reliable signal transmission, even in demanding environments. With a pitch of 1.27 mm (.05 in) and a current rating of 1.5 A, it is suitable for a wide range of applications. Operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it versatile for various setups. Whether for signal or power transmission, this contact guarantees secure and efficient connectivity in Cable-to-Cable systems. Compliant with quality standards, it is a dependable choice for your connectivity needs.