| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487561-1 |
| Amperage: | 1.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5868 |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Bright |
| Conductor Width: | .66 mm |
| Part Aliases: | 487561-1 |
| SKU: | AMP487561-1 |
487561-1
| Heilind Number: | AMP487561-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487561-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your devices with this FFC SDR TAB 100 FULL SN-PB connector, designed for efficient signal transmission. With a durable phosphor bronze contact material and solder tab termination method, it ensures reliable performance. The 2.54mm pitch and cable mount feature make it easy to integrate into any setup. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. With lead-free solder processes and tin-lead plating, it meets high industry standards. Perfect for cable-to-cable connections, this connector is a dependable choice for your applications.

