| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487561-4 |
| Amperage: | 1.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5868 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .66 mm |
| Part Aliases: | 487561-4 |
| SKU: | AMP487561-4 |
487561-4
| Heilind Number: | AMP487561-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487561-4 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this FFC SLDR-TAB, .050" C-L cable mount connector, designed for seamless integration in various applications. With a durable phosphor bronze contact material and reliable solder tab termination method, it ensures secure connections with a 1.5 A amperage rating. Featuring a 2.54 mm pitch and gold flash contact plating, it guarantees optimal signal transmission. Operating within a wide temperature range of -55 to 105 °C, it is suitable for diverse environments. RoHS compliant and lead-free solder capable, this connector prioritizes environmental sustainability. Perfect for cable-to-cable applications, it offers a reliable solution for your connectivity needs.

