Introducing our FFC PIN CONTACT, a vital component for your connectivity needs. Designed for a current rating of 2 A, this contact features a Cable Mount (Free-Hanging) configuration with Insulation Displacement Crimp (IDC) termination method, ensuring secure and efficient connections. Crafted from durable Phosphor Bronze, it offers reliable performance in signal applications. With a pitch of 2.54 mm (.1 in) and contact type as Pin, it is compatible with round wire assemblies. This RoHS non-compliant product is suitable for operating temperatures ranging from -65 to 105 °C (-85 to 221 °F), making it versatile for various environments. Gold-plated contact mating areas with a thickness of 15 µin ensure high conductivity, while the Nickel underplating and Tin-Lead PCB contact terminal plating enhance durability. The contact is part of our Data and Devices series, ideal for wire and cable terminations in Cable-to-Cable systems. Accepting wire insulation diameters from .04 to .056 in (1.02 to 1.42 mm), it accommodates wire sizes of .2 to .4 mm² (22 to 24 AWG). Packaged on a reel, this FFC PIN CONTACT is a crucial component for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 494033-2
Amperage:2 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Wire Type:Round Wire, Discrete
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5115
Wire Size:22 - 24 AWG, .2 - .4 mm²
Connector System:Cable-to-Cable
Accepts Wire Insulation Diameter:.04 - .056 in, 1.02 - 1.42 mm
Solder Tail Contact Plating Thickness:100 µin
Conductor Width:1.27 mm, 1.65 mm
Part Aliases:494033-2
Replacement Part:494033-3
SKU:AMP494033-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: