| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 494033-3 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | 22 - 24 AWG, .2 - .4 mm² |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.65 mm |
| Part Aliases: | 494033-3 |
| SKU: | AMP494033-3 |
494033-3
| Heilind Number: | AMP494033-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 494033-3 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect round wires with our FFC Pin Contact, designed for 22-24 AWG wire gauges. Featuring a male gender and cable mount termination method, it ensures secure IDC connections. The contact is constructed with durable phosphor bronze and gold plating for reliable signal transmission. With a pitch of 2.54mm, it is suitable for various applications. Operating in a wide temperature range, from -65 to 105°C, this connector is RoHS compliant, making it environmentally friendly. Perfect for signal circuitry, it guarantees optimal performance in data and device connectivity. Packaged on reels, it offers convenience and ease of use. Explore the versatility of our FFC Pin Contact for seamless wire-to-wire connections.

