| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499252-8 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Thermoplastic |
| Package Quantity: | 500 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 25.15 mm, .99 in |
| Height: | 14.76 mm, .581 in |
| Width: | .24 in, 6.1 mm |
| Standards Met: | UL CSA |
| Part Aliases: | 1108433 499252-8 |
| SKU: | AMP499252-8 |
499252-8
| Heilind Number: | AMP499252-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 499252-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your connectivity with these essential Black Strain Relief accessories. Designed for optimal functionality, they feature gold-plated contact points and a thermoplastic body, meeting stringent UL and CSA standards for quality and safety. With a package quantity of 500, they are perfect for high-volume applications. The compact dimensions make them versatile for various projects, while their RoHS compliance ensures environmental responsibility. Trust in these accessories for seamless and reliable connections in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111506-8 | 016 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-746610-4 | 16 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658623-3 | 16 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


