| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102589-8 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Card Extender, Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102589-8 |
| SKU: | AMP5-102589-8 |
5-102589-8
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a right-angle design for seamless integration. Crafted with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, these connectors offer reliable performance for signal transmission. With a 2.54mm pitch and 12 positions, they provide ample connectivity options. Their UL 94V-0 standard compliance ensures safety, while their 3A amperage and 250VAC voltage rating make them suitable for various industrial applications. Whether used in card extenders or board-to-board setups, these headers guarantee efficient and secure PCB mounting. Trust in their RoHS compliance for environmentally friendly assembly. Experience the convenience of solder termination and enjoy the benefits of their square contact shape. Elevate your circuitry with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2021 | P-21-021410 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


