| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102920-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-102920-1 |
| SKU: | AMP5-102920-1 |
5-102920-1
| Heilind Number: | AMP5-102920-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102920-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the MOD IV RECP PLTD 30 DPLX LF, a female connector designed for seamless power and signal transmission. This high-performance socket features durable Copper-Tin-Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in industrial settings. UL and CSA certified, it guarantees safety and quality compliance, while its crimp termination method simplifies installation. With an operating temperature range of -65 to 105 °C and a dielectric withstanding voltage of 750 V, this connector is suitable for a wide range of applications. Each package includes 12,500 units, making it convenient for bulk orders. RoHS compliant and boasting an insulation resistance of 5000 MΩ, it meets the highest standards of environmental responsibility and performance. Compatible with 27-32 AWG wires, this connector is perfect for various wire and cable types, making it a versatile choice for your connectivity needs.

