| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103944-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 5.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 8 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.36 in, 5.99 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103944-1 |
| SKU: | AMP5-103944-1 |
5-103944-1
| Heilind Number: | AMP5-103944-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103944-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable and versatile solution for your electronic connectivity needs. This plug connector, designed for wire and cable termination, features a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With two phosphor bronze contacts, it ensures secure and efficient power transmission, boasting an amperage rating of 3A and a voltage capacity of 267V. The insulation displacement crimp (IDC) and strain relief mechanism offer easy and reliable installation, while the latch lock ensures a stable and secure connection. Suitable for a wide range of industrial applications, this connector is RoHS compliant and capable of withstanding temperatures from -65 to 105°C, making it a dependable choice for your PCB assembly projects. Each package contains eight units, facilitating seamless integration into your designs. Trust in the AMPMODU MTE Housing Connector for superior performance and durability in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 3-640441-5 | 05P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| TE Connectivity 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-104505-3 | MTE PIN LP | ![]() |
| TE Connectivity 5748678-2 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


