| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 1.4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-6 |
| SKU: | AMP5-103957-6 |
5-103957-6
Specifications
Detailed Description
Enhance your industrial connections with our AMPMODU MTE series housing receptacle connector. Featuring a durable thermoplastic construction and CSA LR7189; UL E28476 standards compliance, this connector ensures reliable performance in demanding environments. With 7 contacts and a 3A amperage rating, it offers secure power transmission. The housing is designed for straightforward crimp and insulation displacement crimp (IDC) termination, accommodating wire sizes ranging from 26 to 22 AWG. Its phosphor bronze contacts and tin plating guarantee efficient conductivity, while the 600V AC dielectric withstanding voltage ensures safety. The black housing color and UL 94V-0 flammability rating further enhance its suitability for industrial applications. Each package includes 30 connectors, with strain relief and latch features for added security. Operating temperature range of -65 to 105°C, RoHS compliance, and 5000 MΩ insulation resistance make it a reliable choice for your PCB connection needs. Elevate your connectivity with this high-quality connector.

