| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103969-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.49 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 110 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in, 2.49 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103969-1 |
| SKU: | AMP5-103969-1 |
5-103969-1
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE Housing Receptacle, a high-quality component designed for optimal performance. With CSA and UL standards met, you can trust in its reliability. Crafted from durable thermoplastic and featuring phosphor bronze contacts, it ensures secure and efficient connectivity. Suitable for a variety of applications, this connector offers two positions for inline contact layout, accommodating wire sizes from .12 to .4mm² (26-22 AWG). With insulation resistance of 5000 MΩ and a voltage rating of 267V, it guarantees safe operation. Its compact design, with an overall length of 50.8mm and height of 2.49mm, makes it versatile for PCB assembly. Complete with strain relief and insulation displacement crimp termination, it simplifies installation. RoHS compliant and with a UL 94V-0 material flammability standard, it meets environmental and safety regulations. Ideal for industrial use, this connector is packaged in a tube for convenience, with 110 units per package. Upgrade your connectivity solutions with this AMPMODU MTE Housing Receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


