| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103969-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in, 2.49 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 60.71 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103969-5 |
| SKU: | AMP5-103969-5 |
5-103969-5
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE Housing Connector. This receptacle, designed for industrial use, features a single row with six positions for secure connectivity. With phosphor bronze contacts and a thermoplastic housing in sleek black, it ensures reliable performance. The termination methods include Crimp and Insulation Displacement Crimp (IDC), accommodating wire sizes from 26 to 22 AWG. Meeting stringent standards such as CSA and UL, it guarantees safety and quality. Operating efficiently in a wide temperature range from -65 to 105 °C, this connector is ideal for various applications. With a pitch of 2.54 mm and a voltage rating of 267 V, it offers versatility in design. Each package contains 36 units, making it convenient for large projects. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes environmental sustainability. Whether for PCB assemblies or wiring tasks, this AMPMODU connector is the perfect choice for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


