| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104078-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 4 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104078-5 |
| SKU: | AMP5-104078-5 |
5-104078-5
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU System 50 Straight Socket Connectors. Designed for efficient board-to-board connections, these connectors feature a thermoplastic housing in a sleek black finish, ensuring durability and reliability in industrial applications. With gold-plated contacts and a 1.27 mm pitch, they provide high conductivity and signal integrity. Meeting UL 94V-0 flammability standards and RoHS compliance, these connectors guarantee safety and environmental responsibility. Whether it's for data transmission or power delivery, trust in the quality and performance of our PCB Mount Receptacle connectors for all your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104118-1 | ![]() | |
| TE Connectivity 5-147377-5 | ![]() | |
| TE Connectivity 5-147380-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


