| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104078-7 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 10 |
| Contact Amperage: | 4 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104078-7 |
| SKU: | AMP5-104078-7 |
5-104078-7
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU System 50 connectors, designed for reliable performance in industrial applications. Featuring a straight orientation and through-hole solder termination, these connectors offer easy installation on printed circuit boards. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, they provide efficient power transmission. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Gold-plated copper alloy contacts guarantee excellent conductivity, while the 80-position, dual-row configuration allows for versatile connectivity. With RoHS compliance and high insulation resistance, these connectors meet stringent quality standards. Ideal for board-to-board connections, they come in a package of 10, ready for your assembly needs. Elevate your electronic designs with the AMPMODU System 50 connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147377-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


