| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123722-6 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1200 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .933 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123722-6 |
| SKU: | AMP5-1123722-6 |
5-1123722-6
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Housing, designed for efficient board mount installation. Crafted from durable Nylon 6/6 material in sleek black, this connector offers reliable performance with UL 94V-0 flammability standard compliance. Featuring six inline socket contacts, each capable of carrying 8A at 250V AC/DC, it is ideal for various appliances. With a compact design and crimp termination method, it ensures secure wire and cable connectivity. The connector is engineered for versatility, with a 3.96mm pitch and operating temperature range of -25 to 105°C. Its Latch, Locking Latch mating retention type provides added security, while the housing's .413-inch height allows for easy integration. Perfect for power and signal applications, this connector is a dependable choice for your projects.

