| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123722-7 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1100 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123722-7 |
| SKU: | AMP5-1123722-7 |
5-1123722-7
Specifications
Detailed Description
Enhance your power and signal connections with this Economy Power connector, designed for reliable performance in various appliances. Featuring a durable Nylon 6/6 housing in sleek black, it offers secure board mount installation with a 3.96mm pitch. The socket contact type with crimp termination method ensures efficient power transfer, while the UL 94V-0 material flammability standard guarantees safety. With a contact amperage of 8A and a voltage rating of 250V AC/DC, it's suitable for a wide range of applications. The connector's compact design, with a single row of 7 positions, makes it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -25°C to 105°C, it's a dependable choice for demanding environments. RoHS compliant and meeting stringent quality standards, this housing connector is a crucial component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() | |
| TE Connectivity 5-1123723-7 | ![]() |


