| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123722-9 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123722-9 |
| SKU: | AMP5-1123722-9 |
5-1123722-9
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector, designed for efficient board mounting with a pitch of 3.96mm. This durable connector features a single row, housing made of UL 94V-0 rated Nylon 6/6 in sleek black, ensuring reliable performance in a temperature range from -25 to 105°C. With 9 inline socket contacts accepting wire insulation diameters of 1.7 - 3mm, it provides secure crimp terminations for up to 8A of current at 250V AC/DC. The connector's compact dimensions, measuring 35.58mm in length, 13.3mm in width, and 10.5mm in height, make it ideal for various power and signal applications in appliances and beyond. Its Latch and Locking Latch mating retention ensures reliable connections, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Each package contains 900 connectors, offering cost-effective solutions for your connectivity needs. Elevate your projects with the quality and performance of our Economy Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() |


