| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123823-1 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.7 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Connector Length: | 14.5 mm, .57 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 14.5 mm, .57 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123823-1 |
| SKU: | AMP5-1123823-1 |
5-1123823-1
| Heilind Number: | AMP5-1123823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1123823-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our Economy Power EP 1P Plug in sleek black. Crafted from durable Nylon 6/6, this cable mount connector features a single row design for easy installation. With a contact amperage of 8A and a voltage rating of 250V AC/DC, it ensures reliable performance in various applications. The Phosphor Bronze contacts guarantee efficient power transmission, while the UL 94V-0 flammability standard compliance offers peace of mind. Perfect for power and signal circuitry, this housing is part of our Wire to Board connector system, boasting a compact connector width of 14.5mm. Each package contains 1000 units, making it ideal for bulk installations. RoHS compliant and lead-free solder process capable, it aligns with modern environmental standards. Elevate your connectivity solutions with this versatile and high-quality connector.

