| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1355730-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Package Quantity: | 600 |
| Number of Positions: | 3 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 3 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 14 mm, .551 in |
| PCB Mount Alignment: | With |
| Length: | 10.2 mm, .402 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | .232 in, 5.9 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 5-1355730-1 |
| SKU: | AMP5-1355730-1 |
5-1355730-1
Specifications
Detailed Description
Enhance your automotive connections with this high-quality MQS connector. Designed for reliability and performance, it features a sleek black finish and a single row layout for streamlined installation. With a pitch of 2.54mm, it ensures precise connectivity, while its through-hole solder termination method offers secure attachment. Operating temperature ranges from -40 to 120°C, making it suitable for a variety of environments. UL 94-HB compliant for safety, it can handle voltages up to 14V DC. With 3 positions and horizontal/90° mount orientation, it's ideal for signal applications. Wave solder capable up to 240°C, it guarantees hassle-free assembly. RoHS compliant for environmental responsibility, this connector is a must-have for your automotive projects.

