| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418363-1 |
| Color: | Green |
| Series: | LEAVYSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .236 in, 6 mm |
| IP Rating: | IP67 |
| Package Quantity: | 12 |
| Number of Positions: | 39 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 36 V DC |
| ECCN: | EAR99 |
| PCB Mount Alignment: | With |
| Length: | 132 mm, 5.196 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.429 in, 36.3 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 5-1418363-1 |
| SKU: | AMP5-1418363-1 |
5-1418363-1
Specifications
Detailed Description
Enhance your automotive connectivity with this robust and reliable green LEAVYSEAL connector. Designed for optimal performance, it features three rows for efficient signal transmission. The through-hole solder termination method ensures secure attachment, while its high operating temperature range of up to 140°C (284°F) guarantees durability in various environments. With a pitch of 6mm (.236 in) and IP67 rating, it offers superior protection against dust and moisture. This connector, suitable for industrial and commercial transportation applications, boasts 39 positions and is mountable in a vertical/180° orientation. Its UL 94-HB flammability standard compliance underscores safety, while the silver (Ag) plating on its interface ensures excellent conductivity. Whether for signal circuitry or power distribution, this connector is a dependable choice for your automotive needs.

