| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418363-3 |
| Color: | Green |
| Series: | LEAVYSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .236 in, 6 mm |
| IP Rating: | IP67 |
| Package Quantity: | 12 |
| Number of Positions: | 39 |
| Mount Orientation: | Horizontal/90° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 36 V DC |
| ECCN: | EAR99 |
| Connector Width: | 2.11 in, 53.6 mm |
| PCB Mount Alignment: | With |
| Length: | 132 mm, 5.196 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.362 in, 34.6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 5-1418363-3 |
| SKU: | AMP5-1418363-3 |
5-1418363-3
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged and reliable 3-row LEAVYSEAL connector. Featuring a vibrant green color, it is designed for through-hole solder termination, ensuring secure and durable assembly. With a maximum operating temperature range of 65°C to 284°F, it can withstand harsh environmental conditions. The IP67 rating guarantees protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. This connector, with 39 positions and a pitch of 6mm, offers ample connectivity options. Its UL 94-HB material flammability standard compliance underscores its safety features. The 2.11-inch wide housing, with a profile height of 1.362 inches, accommodates PCBs with ease. Conveniently panel-mountable and featuring PCB retention with mounting holes, installation is straightforward. The silver plating ensures excellent conductivity, while the tab width of 2.8mm and thickness of 0.8mm facilitate secure connections. Packaged in a loose piece format, it is ready for integration into your automotive electronics systems. Trust in this connector for efficient power and signal transmission in your vehicles.

