| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437020-1 |
| Color: | Blue |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 14 |
| Body Material: | Glass-Filled Thermoplastic |
| Number of Positions: | 14 |
| Connector Product Type: | Accessory |
| Length: | 22.45 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 609-1431HD 5-1437020-1 |
| SKU: | AMP5-1437020-1 |
5-1437020-1
Specifications
Detailed Description
Enhance cable durability and secure connections with our Strain Relief Accessory in Blue. Designed for optimal performance, this essential component features 14 contacts, crafted from Glass-Filled Thermoplastic for reliable strength. Compliant with UL 94V-0 flammability standards, it ensures safety in various applications. With a compact length of 22.45 mm, it offers convenience without compromising functionality. Each package contains 50 units, making it ideal for bulk installations. Trust in our high-quality Strain Relief Accessory for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967629-3 | FLACHSTE-GEH2,8 18P | ![]() |
| TE Connectivity 166053-1 | COSI PIN CONTACT HD20 DF; 24-20 AWG | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 3-640442-8 | 08P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


