| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437665-7 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.375 in, 85.73 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437665-7 JC6-Q307-08 |
| SKU: | AMP5-1437665-7 |
5-1437665-7
Specifications
Detailed Description
Enhance your industrial setup with the JC6 ASSEMBLY in sleek black, part of the Buchanan JC6 Series. This single-row panel mount terminal block boasts a quick connect termination method and can accommodate wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a current rating of 5A and 20A and a voltage rating of 300V and 600V, it ensures efficient power distribution. The thermoplastic housing with UL 94V-0 flammability standard provides durability and safety. Featuring a vertical mount angle and zinc chromate-plated steel screws, it offers secure installation. Its dual barrier strip style, turret block design, and bright tin-plated copper alloy terminals guarantee reliable connectivity. This package includes 60 units for convenient bulk usage, making it a must-have for your wiring applications. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with the JC6 ASSEMBLY.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |


