| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146250-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146250-5 |
| SKU: | AMP5-146250-5 |
5-146250-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring dual rows of 10 contacts for efficient signal transmission. Crafted with high-quality thermoplastic housing and phosphor bronze contacts, these headers ensure reliable performance in industrial environments. With a straight body orientation and a pitch of 2.54mm, they offer seamless integration onto your circuit boards. UL 94V-0 rated for safety, they can handle up to 3A of current at 30V AC, making them ideal for various applications. Designed for through-hole solder termination, they provide secure and durable connections. The headers are also equipped with tin-plated contacts for optimal conductivity. Operating at temperatures ranging from -65 to 105°C, they are suitable for high-temperature environments. RoHS compliant and with a high-temperature housing, these headers meet stringent quality standards for environmentally conscious manufacturing. Upgrade your PCB assemblies with these versatile and dependable connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| TE Connectivity 1-2199298-3 | 14P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 34067 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


