| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146254-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146254-3 |
| SKU: | AMP5-146254-3 |
5-146254-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, with CSA LR7189 and UL E28476 standards compliance. These straight orientation headers feature a thermoplastic housing in black, suitable for industrial applications. With a pitch of 2.54 mm (.1 in) and 6 contacts in 2 rows, they offer reliable connectivity on printed circuit boards. The phosphor bronze contacts with tin plating ensure durability and efficient signal transfer, rated for 3 A at 30 V AC. Operating in a wide temperature range from -65 to 105 °C, they are suitable for high-temperature environments. With a UL 94V-0 flammability standard, you can trust in their safety. Ideal for fully loaded conditions, these headers provide a secure connection for your PCB assemblies. RoHS compliant and with ECCN classification as EAR99, they meet international standards for quality and environmental responsibility. Upgrade your PCB designs with our high-performance PCB Pin Headers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-406525-1 | IMJ,NO SHLD,8P,TRAY, SN | ![]() |
| TE Connectivity 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 2-320665-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


