| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160321-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .55 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm², 642 - 1021 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .078 in, 1.3 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160321-2 |
5-160321-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle Terminal, designed for efficient and secure wire termination. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and F-Crimp design, it accommodates 20-22 AWG wires, offering a snug fit for optimal performance. Operating in a wide temperature range from -40 to 110°C, it's suitable for various environments. Its open barrel accepts wires with insulation diameters of 1.3-2mm, providing versatility in application. Compliant with RoHS standards, this receptacle is a dependable choice for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 574868 | ![]() | |
| TE Connectivity 734520-1 | ![]() |


