5-160432-3

Heilind Number:AMP5-160432-3
Manufacturer:TE Connectivity
Manufacturer Number:5-160432-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 0.5-1.5 MM2 0.40X63.50 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160432-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19 mm, .748 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160432-3

Detailed Description

Introducing the FASTON 250 Receptacle, a versatile connector designed for efficient wire terminations. With a contact material of brass and unplated contact plating, this receptacle offers reliable conductivity. Its straight orientation and F-Crimp type make for easy installation, while its open barrel design accommodates wire sizes ranging from 15 to 20 AWG. The overall length of 19mm and compatible tab width of 6.35mm ensure compatibility with various applications. Operating temperature range from -40 to 110°C guarantees durability in diverse environments. RoHS compliant, this receptacle is a sustainable solution for your connectivity needs.