| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160506-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.2 mm, .795 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160506-2 |
5-160506-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 receptacle, designed for optimal performance. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and F-crimp compatibility, it's ideal for 15-20 AWG wire sizes. The .795-inch overall length and .25-inch tab width accommodate various applications seamlessly. Operating in a temperature range of -40 to 110°C, it's suitable for versatile use. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063429-1 | ![]() | |
| TE Connectivity 2063429-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160563-2 | ![]() |


