| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622826-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622826-5 |
5-1622826-5
Specifications
Detailed Description
Enhance your circuit with the CRG0402 5% 68K Surface Mount Resistor, a high-quality component that guarantees reliable performance. With a power rating of .063 W and a resistance of 68 KΩ, it's designed to handle up to 50 V, making it ideal for a wide range of applications. The compact 0402 size and solder termination ensure easy installation on your PCB. This general-purpose resistor, featuring thick film technology and a 5% tolerance, offers precise and consistent functionality. RoHS compliant and measuring 1 x .5 x .35 mm, it's a compact and environmentally friendly choice for your electronic projects.

