| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622895-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622895-0 |
5-1622895-0
Specifications
Detailed Description
Enhance your circuitry with the CRG0603 1% 26K1, a precision-engineered surface mount resistor designed for optimal performance. With a power rating of .1 W and a resistance of 26.1 KΩ, this compact component is perfect for a wide range of applications. Its thick film element type ensures durability and reliability, while the solder termination type allows for easy installation. Operating at a rated voltage of 50 V, it delivers consistent and stable output. RoHS compliant and with a tolerance of 1%, this general-purpose resistor is essential for efficient electronic designs. Explore the world of Surface Mount Resistors and elevate your projects with this high-quality component.

