| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676480-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 36 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676480-4 |
5-1676480-4
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 1% 36K Surface Mount Resistor, a reliable component for precise voltage regulation. With a resistance of 36 KΩ and a power rating of .063 W, this compact 0402 resistor is ideal for various electronic applications. Its solder termination type ensures secure attachment, while its RoHS compliance underscores its eco-friendly design. Trust in its thick film element and 1% tolerance for consistent performance, making it a valuable addition to your inventory of general purpose resistors. The CRG0402 guarantees quality and efficiency, with dimensions of 1 x .5 x .35 mm and a rated voltage of 50 V, perfect for space-constrained setups. Upgrade your projects with this Surface Mount Resistor and experience seamless functionality.

