| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676480-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676480-8 |
5-1676480-8
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 3K0, a compact and high-performance surface mount resistor. With a power rating of .063 W and a resistance of 3 KΩ, this component is designed for precision and reliability. Its small 0402 size and solder termination make it ideal for space-constrained applications. Operating at a rated voltage of 50 V, it ensures stable performance in various circuit setups. This general-purpose resistor, featuring a thick film element and 1% tolerance, guarantees accurate and consistent results. RoHS compliant and measuring just 1 x .5 x .35 mm, it's a versatile and eco-friendly choice for your resistor needs. Upgrade your designs with the Surface Mount Resistors range and experience quality engineering at its finest.

