| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734774-6 |
| Housing Material: | PA 46 |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Overall Width: | 8.8 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 5-1734774-6 |
| SKU: | AMP5-1734774-6 |
5-1734774-6
Specifications
Detailed Description
Enhance connectivity within electronic systems with our PCI EXP 3.1L 64 POS BLK G/F connector. Designed for seamless board-to-board integration, this high-quality component features a durable PA 46 housing and 64 gold flash contacts for reliable performance. With a straight body orientation and vertical mount, it ensures efficient signal transmission in a compact form factor. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for various applications. Meeting RoHS compliance standards, it offers peace of mind in terms of environmental responsibility. Perfect for use in PCI Express II systems, it facilitates data and device connectivity with ease. With a package quantity of 60, it is ideal for both large-scale production and individual projects. Trust in our connector for seamless and secure electronic connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


