| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734857-5 |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 36 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 5-1734857-5 |
| SKU: | AMP5-1734857-5 |
5-1734857-5
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI Express Straddle Connector. Featuring 36 gold-plated contacts with a pitch of 1mm, it ensures reliable signal transmission in data and device applications. The black PA 9T GF housing, along with a temperature range of -40 to 85°C, guarantees durability in diverse environments. With surface mount termination and a kinked PCB retention type, installation is seamless, while the tray packaging simplifies handling. Measuring 25mm in length, 8.8mm in width, and 10mm in height, this connector is designed for efficiency in board-to-board setups. Compliant with RoHS regulations and suitable for PCI Express generations II and III, it meets stringent quality standards for your projects. Elevate your connectivity solutions with this cutting-edge connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199230-8 | M.2 0.5PITCH 4.2H KEY A 15U'' AU | ![]() |


