| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-173977-1 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 11 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 5-173977-1 |
| SKU: | AMP5-173977-1 |
5-173977-1
| Heilind Number: | AMP5-173977-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-173977-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our CT CONN MT REC ASSY 11P (YELLOW) from the AMP CT series. Designed for optimal performance in power and signal applications, this receptacle assembly features 11 positions and a durable Polybutylene Terephthalate - GF housing. With a 2 A amperage and IDC termination method, it ensures reliable and efficient connections. Suitable for cable mount installation, it operates seamlessly in a wide temperature range from -30 to 105 °C (-22 to 221 °F). RoHS compliant and offering mating alignment, this connector is a versatile solution for wire-to-board setups in various industries.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |


