| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-177906-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 200 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-177906-1 |
| Replacement Part: | 2005249-1 |
| SKU: | AMP5-177906-1 |
5-177906-1
Specifications
Detailed Description
Enhance power connectivity with this Power Double Lock housing, featuring a durable Nylon 6/6 construction in a natural hue. Ideal for panel mounting, it offers secure crimp termination for 2 tab contacts. With a voltage rating of 300 V AC and UL 94V-0 flammability standard compliance, it ensures reliable performance. Designed for power applications in appliances, this connector operates efficiently in a wide temperature range from -30 to 105 °C (-22 to 221 °F). Packaged in a convenient bag, it includes 200 units for various installation needs. RoHS compliant and with a GWT 750°C glow wire rating, it guarantees safety and quality in every use.

