| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-177908-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 150 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-177908-1 |
| Replacement Part: | 1-368589-1 |
| SKU: | AMP5-177908-1 |
5-177908-1
Specifications
Detailed Description
Enhance your power connectivity with our Power Double Lock Cap Housing, designed for optimal performance in appliances. This 4-position housing, made of durable Nylon 6/6 in a natural color, ensures reliable power transmission. With a panel mount type and crimp termination method, installation is effortless. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. Its compact design, with a pitch of 3.96mm (.156 in) and row spacing of 4.6mm (.181 in), accommodates wire and cable connections efficiently. Each package contains 150 units, making it ideal for bulk applications. Trust in its GWT 750°C glow wire rating and RoHS compliance for added peace of mind. Perfect for power circuit applications, this connector is a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177900-1 | ![]() |


