| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179465-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 200 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179465-1 |
| SKU: | AMP5-179465-1 |
5-179465-1
Specifications
Detailed Description
Enhance power connectivity with our AMP Power Double Lock Cap Housing, featuring a durable Nylon 6/6 construction. Designed for secure cable mounting with a free-hanging configuration, this housing accommodates four tab contacts for reliable crimp termination. Its UL 94V-0 compliant material ensures safety, while the natural housing color adds versatility. With a pitch of 3.96mm (.156 in) and a voltage rating of 300 V AC, it's suitable for various power applications. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for diverse environments. This connector, intended for wire-to-wire systems, is perfect for appliances and other power-centric setups, offering efficiency and performance in every use. Packaged in a convenient bag with 200 units, it's a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177900-1 | ![]() |


